
S29GL01GS12DHVV10 | |
|---|---|
DigiKey Part Number | S29GL01GS12DHVV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GS12DHVV10 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 120 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL01GS12DHVV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 120 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
| Tray: | 260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,80000 Kč | 340,80 Kč |
| 10 | 316,12900 Kč | 3 161,29 Kč |
| 25 | 306,26080 Kč | 7 656,52 Kč |
| 50 | 298,83420 Kč | 14 941,71 Kč |
| 100 | 291,46670 Kč | 29 146,67 Kč |
| 260 | 281,45631 Kč | 73 178,64 Kč |
| 520 | 274,32887 Kč | 142 651,01 Kč |
| Unit Price without VAT: | 340,80000 Kč |
|---|---|
| Unit Price with VAT: | 412,36800 Kč |











