
9DBL0443ANLGI | |
|---|---|
DigiKey Part Number | 800-9DBL0443ANLGI-ND |
Manufacturer | |
Manufacturer Product Number | 9DBL0443ANLGI |
Description | 9DBL0443A 4-O/P LP-HCSL ZDB, ZO= |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
PLL | Yes with Bypass | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,20000 Kč | 76,20 Kč |
| 10 | 57,46700 Kč | 574,67 Kč |
| 25 | 52,75960 Kč | 1 318,99 Kč |
| 100 | 47,58350 Kč | 4 758,35 Kč |
| 490 | 43,67145 Kč | 21 399,01 Kč |
| 980 | 42,44131 Kč | 41 592,48 Kč |
| 1 470 | 41,82506 Kč | 61 482,84 Kč |
| 2 940 | 40,92177 Kč | 120 310,00 Kč |
| Unit Price without VAT: | 76,20000 Kč |
|---|---|
| Unit Price with VAT: | 92,20200 Kč |











