
8SLVD1208NBGI8 | |
|---|---|
DigiKey Part Number | 800-8SLVD1208NBGI8TR-ND - Tape & Reel (TR) 800-8SLVD1208NBGI8CT-ND - Cut Tape (CT) 800-8SLVD1208NBGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVD1208NBGI8 |
Description | IC CLK BUFFER 2:8 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-VFQFN Exposed Pad |
Ratio - Input:Output 2:8 | Supplier Device Package 28-VQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 126,17700 Kč | 1 261,77 Kč |
| 25 | 116,89160 Kč | 2 922,29 Kč |
| 100 | 106,68660 Kč | 10 668,66 Kč |
| 250 | 101,81932 Kč | 25 454,83 Kč |
| 500 | 98,88630 Kč | 49 443,15 Kč |
| 1 000 | 96,47258 Kč | 96 472,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 103,47814 Kč | 258 695,35 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |











