
| 8P34S1212NLGI | |
|---|---|
| DigiKey Part Number | 800-2762-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8P34S1212NLGI | 
| Description | IC CLK BUF 2:12 1.2GHZ 40VFQFPN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 1.2 GHz 40-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Type | Fanout Buffer (Distribution), Multiplexer | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 2:12 | |
| Differential - Input:Output | Yes/Yes | |
| Input | CML, LVDS | |
| Output | LVDS | |
| Frequency - Max | 1.2 GHz | |
| Voltage - Supply | 1.71V ~ 1.89V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-VFQFN Exposed Pad | |
| Supplier Device Package | 40-VFQFPN (6x6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 255,50000 Kč | 255,50 Kč | 
| 10 | 200,71500 Kč | 2 007,15 Kč | 
| 25 | 187,02080 Kč | 4 675,52 Kč | 
| 100 | 171,96580 Kč | 17 196,58 Kč | 
| 490 | 160,58071 Kč | 78 684,55 Kč | 
| 980 | 157,00122 Kč | 153 861,20 Kč | 
| Unit Price without VAT: | 255,50000 Kč | 
|---|---|
| Unit Price with VAT: | 309,15500 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic