


AX3DAF1-156.2500T3 | |
|---|---|
DigiKey Part Number | 535-AX3DAF1-156.2500T3TR-ND - Tape & Reel (TR) 535-AX3DAF1-156.2500T3CT-ND - Cut Tape (CT) 535-AX3DAF1-156.2500T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3DAF1-156.2500T3 |
Description | XTAL OSC XO 156.25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DAF1-156.2500T3 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL3225-156.250-3.3-25-X-T-TR | Raltron Electronics | 80 | 2151-CL3225-156.250-3.3-25-X-T-TRCT-ND | 107,93000 Kč | Direct |
| SG3225VEN 156.250000M-CDGA3 | EPSON | 693 | 114-SG3225VEN156.250000M-CDGA3CT-ND | 455,03000 Kč | Direct |
| ECX-L33CN-156.250-TR | ECS Inc. | 424 | 50-ECX-L33CN-156.250-TRCT-ND | 111,50000 Kč | Parametric Equivalent |
| NX3231D0156.250000 | Diodes Incorporated | 2 978 | 31-NX3231D0156.250000CT-ND | 93,44000 Kč | Parametric Equivalent |
| OAEWDLVTYF-156.250000 | Taitien | 50 | 1664-OAEWDLVTYF-156.250000-ND | 159,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 91,99200 Kč | 919,92 Kč |
| 25 | 86,99040 Kč | 2 174,76 Kč |
| 50 | 83,39560 Kč | 4 169,78 Kč |
| 100 | 79,94780 Kč | 7 994,78 Kč |
| 250 | 75,81956 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,03039 Kč | 195 091,17 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |





