
8535AGI-31LFT | |
|---|---|
DigiKey Part Number | 800-8535AGI-31LFTTR-ND - Tape & Reel (TR) 800-8535AGI-31LFTCT-ND - Cut Tape (CT) 800-8535AGI-31LFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8535AGI-31LFT |
Description | IC CLK BUFFER 2:4 266MHZ 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVPECL | |
Frequency - Max | 266 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,71000 Kč | 230,71 Kč |
| 10 | 180,56700 Kč | 1 805,67 Kč |
| 25 | 168,03800 Kč | 4 200,95 Kč |
| 100 | 154,25440 Kč | 15 425,44 Kč |
| 250 | 147,68344 Kč | 36 920,86 Kč |
| 500 | 143,72434 Kč | 71 862,17 Kč |
| 1 000 | 140,46476 Kč | 140 464,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 128,40500 Kč | 385 215,00 Kč |
| Unit Price without VAT: | 230,71000 Kč |
|---|---|
| Unit Price with VAT: | 279,15910 Kč |










