USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
1734328-2
1734328-2

1734328-2

DigiKey Part Number
A111052TR-ND - Tape & Reel (TR)
A111052CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1734328-2
Description
CONN RCPT USB2.0 MINI AB SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1734328-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB - mini AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1053,67100 Kč536,71 Kč
2550,29440 Kč1 257,36 Kč
5047,89220 Kč2 394,61 Kč
10045,60350 Kč4 560,35 Kč
25042,74772 Kč10 686,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
70040,54774 Kč28 383,42 Kč
1 40038,61322 Kč54 058,51 Kč
2 10037,52522 Kč78 802,96 Kč
3 50036,19821 Kč126 693,74 Kč
4 90035,34996 Kč173 214,80 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč