20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85314BGI-01LF

DigiKey Part Number
800-1167-5-ND
Manufacturer
Manufacturer Product Number
85314BGI-01LF
Description
IC CLK BUFFER 2:5 700MHZ 20TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 700 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Input
HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Output
LVPECL
Frequency - Max
700 MHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.11.2025
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1193,72000 Kč193,72 Kč
10150,72600 Kč1 507,26 Kč
74130,38459 Kč9 648,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,72000 Kč
Unit Price with VAT:234,40120 Kč