Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1306EN+T&R

DigiKey Part Number
DS1306EN+T&RTR-ND - Tape & Reel (TR)
DS1306EN+T&RCT-ND - Cut Tape (CT)
DS1306EN+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1306EN+T&R
Description
IC RTC CLK/CALENDAR SPI 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1306EN+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Battery
2V ~ 5.5V
Part Status
Active
Current - Timekeeping (Max)
25.3µA ~ 81µA @ 2V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Memory Size
96B
Supplier Device Package
20-TSSOP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 131
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,53000 Kč188,53 Kč
10146,38500 Kč1 463,85 Kč
25135,85280 Kč3 396,32 Kč
100124,25500 Kč12 425,50 Kč
250119,33936 Kč29 834,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500109,76174 Kč274 404,35 Kč
Manufacturers Standard Package
Unit Price without VAT:188,53000 Kč
Unit Price with VAT:228,12130 Kč