
DS1306EN+ | |
|---|---|
DigiKey Part Number | DS1306EN+-ND |
Manufacturer | |
Manufacturer Product Number | DS1306EN+ |
Description | IC RTC CLK/CALENDAR SPI 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1306EN+ Models |
Category | Interface SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 25.3µA ~ 81µA @ 2V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Memory Size 96B | Supplier Device Package 20-TSSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1306EN+ | Analog Devices Inc./Maxim Integrated | 400 | DS1306EN+-ND | 213,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,56000 Kč | 213,56 Kč |
| 10 | 166,46900 Kč | 1 664,69 Kč |
| 74 | 144,16500 Kč | 10 668,21 Kč |
| 148 | 138,93142 Kč | 20 561,85 Kč |
| 296 | 134,62578 Kč | 39 849,23 Kč |
| 518 | 131,71174 Kč | 68 226,68 Kč |
| 1 036 | 128,68307 Kč | 133 315,66 Kč |
| Unit Price without VAT: | 213,56000 Kč |
|---|---|
| Unit Price with VAT: | 258,40760 Kč |


