8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT38074DCGI

DigiKey Part Number
800-2174-ND
Manufacturer
Manufacturer Product Number
74FCT38074DCGI
Description
IC CLK BUFFER 1:4 166MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 166 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
166 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč