
ADM3202ARWZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3202ARWZ-REEL7TR-ND - Tape & Reel (TR) ADM3202ARWZ-REEL7CT-ND - Cut Tape (CT) ADM3202ARWZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3202ARWZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARWZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 63,98100 Kč | 639,81 Kč |
| 25 | 58,82800 Kč | 1 470,70 Kč |
| 100 | 53,15430 Kč | 5 315,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 50,78943 Kč | 20 315,77 Kč |
| 800 | 49,31826 Kč | 39 454,61 Kč |
| 1 200 | 48,58168 Kč | 58 298,02 Kč |
| 2 000 | 47,76531 Kč | 95 530,62 Kč |
| 2 800 | 47,28825 Kč | 132 407,10 Kč |
| 4 000 | 46,82948 Kč | 187 317,92 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |


