74ALVCHR162245PAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4 005
Unit Price: 48,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 058
Unit Price: 32,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 34,86000 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCHR162245PAG8

DigiKey Part Number
800-1559-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVCHR162245PAG8
Description
IC TXRX 2.7V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALVCHR162245DLRochester Electronics, LLC4 0052156-SN74ALVCHR162245DL-ND48,51000 KčSimilar
SN74ALVCHR16245GRTexas Instruments4 058296-6287-1-ND32,13000 KčSimilar
SN74ALVCHR16245LRTexas Instruments0296-6288-1-ND34,86000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable