71V416L15BEG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 5 461
Unit Price: 208,48000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 151,24828 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 247
Unit Price: 215,34000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 165,27392 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 250
Unit Price: 215,34000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 155,52256 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 167,96516 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 97,95421 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 96,94764 Kč

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 3 028
Unit Price: 85,51000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 65,65084 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 60,92796 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 101,42667 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 73,09798 Kč
Datasheet
71V416L12BEGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V416L15BEG8

DigiKey Part Number
800-1846-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V416L15BEG8
Description
IC SRAM 4MBIT PARALLEL 48CABGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 48-CABGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-CABGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types