71V416L12BEGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V416L12BEGI

DigiKey Part Number
71V416L12BEGI-ND
Manufacturer
Manufacturer Product Number
71V416L12BEGI
Description
IC SRAM 4MBIT PARALLEL 48CABGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 48-CABGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-CABGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1215,34000 Kč215,34 Kč
10199,94600 Kč1 999,46 Kč
25193,79560 Kč4 844,89 Kč
50189,15560 Kč9 457,78 Kč
100184,53880 Kč18 453,88 Kč
250178,50548 Kč44 626,37 Kč
500174,01472 Kč87 007,36 Kč
1 000169,59948 Kč169 599,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:215,34000 Kč
Unit Price with VAT:260,56140 Kč