Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V416S10BEG8 | |
|---|---|
DigiKey Part Number  | 71V416S10BEG8-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 71V416S10BEG8  | 
Description  | IC SRAM 4MBIT PARALLEL 48CABGA  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-CABGA (9x9)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SRAM - Asynchronous  | |
Memory Size  | ||
Memory Organization  | 256K x 16  | |
Memory Interface  | Parallel  | |
Write Cycle Time - Word, Page  | 10ns  | |
Access Time  | 10 ns  | |
Voltage - Supply  | 3V ~ 3.6V  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 48-CABGA (9x9)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 155,52256 Kč | 311 045,12 Kč | 
| Unit Price without VAT: | 155,52256 Kč | 
|---|---|
| Unit Price with VAT: | 188,18230 Kč | 




