71V256SA12PZG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 94,81855 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 99,59962 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 170,32517 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 308
Unit Price: 204,52000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 7
Unit Price: 170,50000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 212
Unit Price: 173,44000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 142,22915 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 156,30590 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 142,22915 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 144,58021 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 72
Unit Price: 38,64000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 33,38323 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 32,14227 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1 740
Unit Price: 38,64000 Kč
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V256SA12PZG

DigiKey Part Number
800-1465-ND
Manufacturer
Manufacturer Product Number
71V256SA12PZG
Description
IC SRAM 256KBIT PARALLEL 28TSOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types