AS7C3256A-20TIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 99,59962 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 308
Unit Price: 204,52000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 212
Unit Price: 173,44000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 156,30590 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 95,70690 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 88,73010 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 38,89252 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 36,06533 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 47,85705 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 44,37581 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 38,89252 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 36,06533 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 42,61697 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 39,51834 Kč
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C3256A-20TIN

DigiKey Part Number
AS7C3256A-20TIN-ND
Manufacturer
Manufacturer Product Number
AS7C3256A-20TIN
Description
IC SRAM 256KBIT PAR 28TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
AS7C3256A-20TIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
234144,58021 Kč33 831,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,58021 Kč
Unit Price with VAT:174,94205 Kč