
AS7C3256A-12TCN | |
|---|---|
DigiKey Part Number | 1450-1059-ND |
Manufacturer | |
Manufacturer Product Number | AS7C3256A-12TCN |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C3256A-12TCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 158,70300 Kč | 1 587,03 Kč |
| 25 | 153,89840 Kč | 3 847,46 Kč |
| 50 | 150,26160 Kč | 7 513,08 Kč |
| 234 | 142,22915 Kč | 33 281,62 Kč |
| 468 | 138,68013 Kč | 64 902,30 Kč |
| 702 | 136,62698 Kč | 95 912,14 Kč |
| 1 170 | 134,06936 Kč | 156 861,15 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |

