16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1108CMGI8

DigiKey Part Number
800-5PB1108CMGI8TR-ND - Tape & Reel (TR)
800-5PB1108CMGI8CT-ND - Cut Tape (CT)
800-5PB1108CMGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5PB1108CMGI8
Description
IC CLK BUFFER 1:8 200MHZ 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-UFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-QFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 617
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,15000 Kč67,15 Kč
1050,35200 Kč503,52 Kč
2546,15000 Kč1 153,75 Kč
10041,53590 Kč4 153,59 Kč
25039,33656 Kč9 834,14 Kč
50038,00956 Kč19 004,78 Kč
1 00036,91812 Kč36 918,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00035,28001 Kč141 120,04 Kč
Manufacturers Standard Package
Unit Price without VAT:67,15000 Kč
Unit Price with VAT:81,25150 Kč