Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



5PB1102CMGK8 | |
|---|---|
DigiKey Part Number | 800-5PB1102CMGK8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5PB1102CMGK8 |
Description | IC CLK BUFFER 1:2 200MHZ 8DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Ratio - Input:Output 1:2 | Supplier Device Package 8-DFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1102CMGI/N | Renesas Electronics Corporation | 0 | 800-5PB1102CMGI/N-ND | 6,62955 Kč | Parametric Equivalent |
| 5PB1102CMGI8/N | Renesas Electronics Corporation | 0 | 800-5PB1102CMGI8/NTR-ND | 5,79381 Kč | Parametric Equivalent |
| 5PB1102CMGK | Renesas Electronics Corporation | 0 | 800-5PB1102CMGK-ND | 13,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,19753 Kč | 84 790,12 Kč |
| Unit Price without VAT: | 21,19753 Kč |
|---|---|
| Unit Price with VAT: | 25,64901 Kč |



