5PB1102CMGI/N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,79381 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,53000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,51513 Kč
Datasheet
New at DigiKey
Image for 5PB1102CMGI/N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1102CMGI/N

DigiKey Part Number
800-5PB1102CMGI/N-ND
Manufacturer
Manufacturer Product Number
5PB1102CMGI/N
Description
5PB1102 MIXED SIGNAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-UFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
LVCMOS
Manufacturer
Renesas Electronics Corporation
Output
LVCMOS
Packaging
Strip
Frequency - Max
200 MHz
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Type
Fanout Buffer (Distribution)
Operating Temperature
-40°C ~ 105°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:2
Package / Case
8-UFDFN
Differential - Input:Output
No/No
Supplier Device Package
8-DFN (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5PB1102CMGI8/NRenesas Electronics Corporation0800-5PB1102CMGI8/NTR-ND5,79381 KčParametric Equivalent
5PB1102CMGKRenesas Electronics Corporation0800-5PB1102CMGK-ND13,53000 KčParametric Equivalent
5PB1102CMGK8Renesas Electronics Corporation0800-5PB1102CMGK8TR-ND6,51513 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
20021,56980 Kč4 313,96 Kč
Unit Price without VAT:21,56980 Kč
Unit Price with VAT:26,09946 Kč