5PB1102CMGK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 21,56980 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 18,85066 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 21,19753 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-UFDFN
8-UFDFN

5PB1102CMGK

DigiKey Part Number
800-5PB1102CMGK-ND
Manufacturer
Manufacturer Product Number
5PB1102CMGK
Description
IC CLK BUFFER 1:2 200MHZ 8DFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-UFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Strip
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-UFDFN
Ratio - Input:Output
1:2
Supplier Device Package
8-DFN (2x2)
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5PB1102CMGI/NRenesas Electronics Corporation0800-5PB1102CMGI/N-ND21,56980 KčParametric Equivalent
5PB1102CMGI8/NRenesas Electronics Corporation0800-5PB1102CMGI8/NTR-ND18,85066 KčParametric Equivalent
5PB1102CMGK8Renesas Electronics Corporation0800-5PB1102CMGK8TR-ND21,19753 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
144,01000 Kč44,01 Kč
1031,01200 Kč310,12 Kč
2527,93800 Kč698,45 Kč
10024,61780 Kč2 461,78 Kč
30022,79923 Kč6 839,77 Kč
50022,13228 Kč11 066,14 Kč
1 00021,37126 Kč21 371,26 Kč
2 50020,57178 Kč51 429,45 Kč
5 00020,09223 Kč100 461,15 Kč
Manufacturers Standard Package
Unit Price without VAT:44,01000 Kč
Unit Price with VAT:53,25210 Kč