
5L35021B-000NDGI | |
|---|---|
DigiKey Part Number | 800-5L35021B-000NDGI-ND |
Manufacturer | |
Manufacturer Product Number | 5L35021B-000NDGI |
Description | IC CLOCK GENERATOR 20QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 250MHz 1 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | LP-HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 250MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,89000 Kč | 53,89 Kč |
| 10 | 40,12100 Kč | 401,21 Kč |
| 25 | 36,66920 Kč | 916,73 Kč |
| 100 | 32,87800 Kč | 3 287,80 Kč |
| 250 | 31,06896 Kč | 7 767,24 Kč |
| 624 | 29,67274 Kč | 18 515,79 Kč |
| 1 248 | 28,82922 Kč | 35 978,87 Kč |
| 3 120 | 27,93922 Kč | 87 170,37 Kč |
| 5 616 | 27,47778 Kč | 154 315,21 Kč |
| Unit Price without VAT: | 53,89000 Kč |
|---|---|
| Unit Price with VAT: | 65,20690 Kč |







