cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL91211AIIZ-T

DigiKey Part Number
ISL91211AIIZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL91211AIIZ-T
Description
IC REG BUCK PROG TRPL 54WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.3V 3 Output 10A, 5A, 5A 54-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ISL91211AIIZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.2V
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
No
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-WLCSP (2.55x3.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00073,49692 Kč220 490,76 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49692 Kč
Unit Price with VAT:88,93127 Kč