
HS3001 | |
---|---|
DigiKey Part Number | 800-3830-ND |
Manufacturer | |
Manufacturer Product Number | HS3001 |
Description | SENSOR HUMIDITY 90% RH SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 6 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HS3001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±1.5% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VLGA | |
Supplier Device Package | 6-LGA (3x2.41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 107,07000 Kč | 107,07 Kč |
5 | 96,06800 Kč | 480,34 Kč |
10 | 92,02700 Kč | 920,27 Kč |
25 | 87,19440 Kč | 2 179,86 Kč |
50 | 83,89080 Kč | 4 194,54 Kč |
100 | 80,85790 Kč | 8 085,79 Kč |
500 | 74,76012 Kč | 37 380,06 Kč |
Unit Price without VAT: | 107,07000 Kč |
---|---|
Unit Price with VAT: | 129,55470 Kč |