
R5F10268ASP#35 | |
|---|---|
DigiKey Part Number | R5F10268ASP#35-ND |
Manufacturer | |
Manufacturer Product Number | R5F10268ASP#35 |
Description | IC MCU 16BIT 8KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tube | RAM Size 768 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 20-LSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Number of I/O 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,62700 Kč | 216,27 Kč |
| 80 | 17,68550 Kč | 1 414,84 Kč |
| 160 | 16,80431 Kč | 2 688,69 Kč |
| 320 | 16,07828 Kč | 5 145,05 Kč |
| 560 | 15,58650 Kč | 8 728,44 Kč |
| 1 040 | 15,12565 Kč | 15 730,68 Kč |
| 2 560 | 14,58329 Kč | 37 333,22 Kč |
| 5 040 | 14,25685 Kč | 71 854,52 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |






