RL78 RL78/G1H Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 64-HVQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11FLJANA#20

DigiKey Part Number
R5F11FLJANA#20-ND
Manufacturer
Manufacturer Product Number
R5F11FLJANA#20
Description
IC MCU 16BIT 256KB FLASH 64HVQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1H Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 64-HVQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-HVQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1160,63000 Kč160,63 Kč
10124,16100 Kč1 241,61 Kč
25115,05240 Kč2 876,31 Kč
160102,44138 Kč16 390,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,63000 Kč
Unit Price with VAT:194,36230 Kč