
552-02SCMGI8 | |
---|---|
DigiKey Part Number | 800-552-02SCMGI8TR-ND - Tape & Reel (TR) 800-552-02SCMGI8CT-ND - Cut Tape (CT) 800-552-02SCMGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 552-02SCMGI8 |
Description | IC CLK BUFFER 2:8 200MHZ 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:8 200 MHz 16-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 80,20000 Kč | 80,20 Kč |
10 | 60,53200 Kč | 605,32 Kč |
25 | 55,62440 Kč | 1 390,61 Kč |
100 | 50,22320 Kč | 5 022,32 Kč |
250 | 47,64904 Kč | 11 912,26 Kč |
500 | 46,09638 Kč | 23 048,19 Kč |
1 000 | 44,81866 Kč | 44 818,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 42,90168 Kč | 171 606,72 Kč |
Unit Price without VAT: | 80,20000 Kč |
---|---|
Unit Price with VAT: | 97,04200 Kč |