
TPS22990NDMLT | |
|---|---|
DigiKey Part Number | 296-44806-2-ND - Tape & Reel (TR) 296-44806-1-ND - Cut Tape (CT) 296-44806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22990NDMLT |
Description | IC PWR SWITCH N-CHAN 1:1 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22990NDMLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 3.9mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-WSON (3x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 21,80800 Kč | 218,08 Kč |
| 25 | 19,77000 Kč | 494,25 Kč |
| 100 | 17,53470 Kč | 1 753,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,46952 Kč | 4 117,38 Kč |
| 500 | 15,82666 Kč | 7 913,33 Kč |
| 750 | 15,50515 Kč | 11 628,86 Kč |
| 1 250 | 15,14859 Kč | 18 935,74 Kč |
| 1 750 | 14,94021 Kč | 26 145,37 Kč |
| 2 500 | 14,73997 Kč | 36 849,92 Kč |
| 6 250 | 14,30841 Kč | 89 427,56 Kč |
| 12 500 | 14,04845 Kč | 175 605,62 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |



