


524SCMGI8 | |
|---|---|
DigiKey Part Number | 800-524SCMGI8TR-ND - Tape & Reel (TR) 800-524SCMGI8CT-ND - Cut Tape (CT) 800-524SCMGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 524SCMGI8 |
Description | IC CLK BUFFER 1:4 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Ratio - Input:Output 1:4 | Supplier Device Package 8-VFQFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 651SCMGI8 | Renesas Electronics Corporation | 3 955 | 800-651SCMGI8CT-ND | 74,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,25000 Kč | 74,25 Kč |
| 10 | 53,57800 Kč | 535,78 Kč |
| 25 | 48,65160 Kč | 1 216,29 Kč |
| 100 | 43,34190 Kč | 4 334,19 Kč |
| 250 | 40,84508 Kč | 10 211,27 Kč |
| 500 | 39,35140 Kč | 19 675,70 Kč |
| 1 000 | 38,29070 Kč | 38 290,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 36,30359 Kč | 145 214,36 Kč |
| Unit Price without VAT: | 74,25000 Kč |
|---|---|
| Unit Price with VAT: | 89,84250 Kč |



