


553SCMGI8 | |
|---|---|
DigiKey Part Number | 800-553SCMGI8TR-ND - Tape & Reel (TR) 800-553SCMGI8CT-ND - Cut Tape (CT) 800-553SCMGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 553SCMGI8 |
Description | IC CLK BUFFER 1:4 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Category | Output Clock |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Ratio - Input:Output 1:4 | Supplier Device Package 8-VFQFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input Clock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 551SCMGI8 | Renesas Electronics Corporation | 0 | 800-551SCMGI8CT-ND | 52,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 37,20800 Kč | 372,08 Kč |
| 25 | 33,60520 Kč | 840,13 Kč |
| 100 | 29,72480 Kč | 2 972,48 Kč |
| 250 | 27,90048 Kč | 6 975,12 Kč |
| 500 | 26,81024 Kč | 13 405,12 Kč |
| 1 000 | 25,91762 Kč | 25 917,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 24,58630 Kč | 98 345,20 Kč |
| 8 000 | 24,09410 Kč | 192 752,80 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |





