553SCMGI is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,12000 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
8-UFDFN

553SCMGI

DigiKey Part Number
800-2898-ND
Manufacturer
Manufacturer Product Number
553SCMGI
Description
IC CLK BUFFER 1:4 200MHZ 8VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Clock
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Strip
Voltage - Supply
1.71V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-UFDFN
Ratio - Input:Output
1:4
Supplier Device Package
8-VFQFN (2x2)
Differential - Input:Output
No/No
Base Product Number
Input
Clock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
551SCMGIRenesas Electronics Corporation0800-2900-ND2,12000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1037,20800 Kč372,08 Kč
2533,60520 Kč840,13 Kč
10029,72480 Kč2 972,48 Kč
30027,59207 Kč8 277,62 Kč
50026,81024 Kč13 405,12 Kč
1 00025,91762 Kč25 917,62 Kč
2 50024,97989 Kč62 449,73 Kč
5 00024,41715 Kč122 085,75 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč