


524SCMGI | |
|---|---|
DigiKey Part Number | 800-4035-ND |
Manufacturer | |
Manufacturer Product Number | 524SCMGI |
Description | IC CLK BUFFER 1:4 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | 524SCMGI Models |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Strip | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Ratio - Input:Output 1:4 | Supplier Device Package 8-VFQFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,25000 Kč | 74,25 Kč |
| 10 | 53,57800 Kč | 535,78 Kč |
| 25 | 48,65160 Kč | 1 216,29 Kč |
| 100 | 43,34190 Kč | 4 334,19 Kč |
| 300 | 40,42283 Kč | 12 126,85 Kč |
| 500 | 39,35140 Kč | 19 675,70 Kč |
| 1 000 | 38,12823 Kč | 38 128,23 Kč |
| 2 500 | 36,84316 Kč | 92 107,90 Kč |
| 5 000 | 36,07159 Kč | 180 357,95 Kč |
| Unit Price without VAT: | 74,25000 Kč |
|---|---|
| Unit Price with VAT: | 89,84250 Kč |


