
2SK1317-E | |
|---|---|
DigiKey Part Number | 2SK1317-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SK1317-E |
Description | MOSFET N-CH 1500V 2.5A TO3P |
Customer Reference | |
Detailed Description | N-Channel 1500 V 2.5A (Ta) 100W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | 2SK1317-E Models |
Category | Rds On (Max) @ Id, Vgs 12Ohm @ 2A, 15V |
Mfr | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 990 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1500 V | Supplier Device Package TO-3P |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDA69N25 | onsemi | 0 | FDA69N25-ND | 26,23000 Kč | Similar |
| FQA90N08 | onsemi | 56 | FQA90N08-ND | 20,72000 Kč | Similar |
| IXTQ16N50P | IXYS | 0 | IXTQ16N50P-ND | 31,52000 Kč | Similar |




