N-Channel 80 V 90A (Tc) 214W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQA90N08

DigiKey Part Number
488-FQA90N08-ND
Manufacturer
Manufacturer Product Number
FQA90N08
Description
MOSFET N-CH 80V 90A TO3PN
Customer Reference
Detailed Description
N-Channel 80 V 90A (Tc) 214W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3250 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
214W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
TO-3PN
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
16mOhm @ 45A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HUF75542P3onsemi459HUF75542P3-ND90,50000 KčSimilar
IXTQ130N10TIXYS296IXTQ130N10T-ND158,11000 KčSimilar
IXTQ110N10PIXYS0IXTQ110N10P-ND209,35000 KčSimilar
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
45036,51691 Kč16 432,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,51691 Kč
Unit Price with VAT:44,18546 Kč