IXTQ16N50P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 352
Unit Price: 120,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 701
Unit Price: 117,59000 Kč
Datasheet
N-Channel 500 V 16A (Tc) 300W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ16N50P

DigiKey Part Number
IXTQ16N50P-ND
Manufacturer
Manufacturer Product Number
IXTQ16N50P
Description
MOSFET N-CH 500V 16A TO3P
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 16A (Tc) 300W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2250 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-3P
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
400mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SK1317-ERenesas Electronics Corporation02SK1317-E-ND0,00000 KčSimilar
FDA16N50LDTUonsemi0FDA16N50LDTU-ND0,00000 KčSimilar
SIHG16N50C-E3Vishay Siliconix0SIHG16N50C-E3-ND0,00000 KčSimilar
STW14NK50ZSTMicroelectronics352497-3258-5-ND120,53000 KčSimilar
STW20NK50ZSTMicroelectronics701497-3261-5-ND117,59000 KčSimilar
Available To Order
Factory Stock: 390
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
1152,66000 Kč152,66 Kč
3087,49167 Kč2 624,75 Kč
12073,14650 Kč8 777,58 Kč
51062,63333 Kč31 943,00 Kč
1 02058,79852 Kč59 974,49 Kč
2 01057,97809 Kč116 535,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,66000 Kč
Unit Price with VAT:184,71860 Kč