765µH Gate Drive Pulse Transformer 1:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-9500-765

DigiKey Part Number
5594-RL-9500-765TR-ND - Tape & Reel (TR)
5594-RL-9500-765CT-ND - Cut Tape (CT)
5594-RL-9500-765DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL-9500-765
Description
GATE DRIVE XFMR 1:1:1 765UH TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
765µH Gate Drive Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renco Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
765µH
ET (Volt-Time)
108VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
0.800" L x 0.450" W (20.32mm x 11.43mm)
Height - Seated (Max)
0.710" (18.03mm)
Operating Temperature
-40°C ~ 130°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,78000 Kč75,78 Kč
1068,43400 Kč684,34 Kč
2565,70120 Kč1 642,53 Kč
5063,69300 Kč3 184,65 Kč
10061,73120 Kč6 173,12 Kč
25059,21700 Kč14 804,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60056,89535 Kč34 137,21 Kč
1 20055,11276 Kč66 135,31 Kč
1 80054,09289 Kč97 367,20 Kč
3 00052,83115 Kč158 493,45 Kč
Manufacturers Standard Package
Unit Price without VAT:75,78000 Kč
Unit Price with VAT:91,69380 Kč