680µH Gate Drive Pulse Transformer 1:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDE25-2

DigiKey Part Number
237-1112-ND
Manufacturer
Manufacturer Product Number
GDE25-2
Description
TRANSF .650 OHM DUAL GATE DRIVE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680µH Gate Drive Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GDE25-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Transformer Type
Gate Drive
Inductance
680µH
ET (Volt-Time)
540VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
1.100" L x 1.040" W (27.94mm x 26.42mm)
Height - Seated (Max)
1.200" (30.48mm)
Operating Temperature
-40°C ~ 80°C
Weight
0.05 oz (1.42 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,43000 Kč333,43 Kč
10300,36200 Kč3 003,62 Kč
25288,01440 Kč7 200,36 Kč
50278,97140 Kč13 948,57 Kč
100270,17890 Kč27 017,89 Kč
250258,93184 Kč64 732,96 Kč
500250,70382 Kč125 351,91 Kč
Manufacturers Standard Package
Unit Price without VAT:333,43000 Kč
Unit Price with VAT:403,45030 Kč