GT04-111-063-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT04-111-126-A

DigiKey Part Number
5871-GT04-111-126-A-ND
Manufacturer
Manufacturer Product Number
GT04-111-126-A
Description
THT GATE DRIVE TRANSFORMER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
990µH Gate Drive Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ICE Components, Inc.
Series
Packaging
Tray
Part Status
Active
Transformer Type
Gate Drive
Inductance
990µH
ET (Volt-Time)
126VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
0.810" L x 0.480" W (20.57mm x 12.19mm)
Height - Seated (Max)
0.750" (19.05mm)
Operating Temperature
-40°C ~ 155°C
Grade
-
Qualification
-
Weight
0.177 oz (5.01 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
181,04000 Kč81,04 Kč
1073,21200 Kč732,12 Kč
2570,29000 Kč1 757,25 Kč
5068,13460 Kč3 406,73 Kč
10066,03600 Kč6 603,60 Kč
25063,34196 Kč15 835,49 Kč
50061,36706 Kč30 683,53 Kč
1 00059,44436 Kč59 444,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,04000 Kč
Unit Price with VAT:98,05840 Kč