
IZD0040 | |
|---|---|
DigiKey Part Number | 3133-IZD0040-ND |
Manufacturer | |
Manufacturer Product Number | IZD0040 |
Description | STEMLAB 125-14 4-INPUT STARTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Pitaya STEMlab 125-14 Zynq-7000 AP SoC XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type FPGA + MCU/MPU SoC |
Manufacturer Red Pitaya d.d. | Platform Red Pitaya STEMlab 125-14 Zynq-7000 AP SoC |
Series | Contents Board(s), Cable(s), Power Supply, Accessories |
Packaging Box | Utilized IC / Part XC7Z020 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 692,51000 Kč | 28 692,51 Kč |
| Unit Price without VAT: | 28 692,51000 Kč |
|---|---|
| Unit Price with VAT: | 34 717,93710 Kč |










