


IZD0005 | |
|---|---|
DigiKey Part Number | 3133-IZD0005-ND |
Manufacturer | |
Manufacturer Product Number | IZD0005 |
Description | STEMLAB 125-14 DIAGNOSTIC KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red Pitaya STEMlab 125-14 Zynq-7000 AP SoC XC7Z010 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Category | Platform Red Pitaya STEMlab 125-14 Zynq-7000 AP SoC |
Manufacturer Red Pitaya d.d. | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part XC7Z010 |
Packaging Box | Suggested Programming Environment C, Jupyter, LABview, MATlab, Python, Scilab, Vivaldo |
Part Status Active | Base Product Number |
Type FPGA + MCU/MPU SoC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 048,92000 Kč | 14 048,92 Kč |
| Unit Price without VAT: | 14 048,92000 Kč |
|---|---|
| Unit Price with VAT: | 16 999,19320 Kč |








