
IZD0024 | |
|---|---|
DigiKey Part Number | 3133-IZD0024-ND |
Manufacturer | |
Manufacturer Product Number | IZD0024 |
Description | SIGNALLAB 250-12 STANDARD KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Pitaya SIGNALlab 250-12 Zynq-7000 AP SoC XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Red Pitaya SIGNALlab 250-12 Zynq-7000 AP SoC |
Manufacturer Red Pitaya d.d. | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part XC7Z020 |
Packaging Box | Suggested Programming Environment C, Jupyter, LABview, MATlab, Python, Scilab, Vivaldo |
Part Status Active | Base Product Number |
Type FPGA + MCU/MPU SoC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 489,84000 Kč | 48 489,84 Kč |
| Unit Price without VAT: | 48 489,84000 Kč |
|---|---|
| Unit Price with VAT: | 58 672,70640 Kč |








