
PM500D0400800F00 | |
|---|---|
DigiKey Part Number | 68-PM500D0400800F00-ND |
Manufacturer | |
Manufacturer Product Number | PM500D0400800F00 |
Description | GRAPHICAL PANEL METER, PM-50, 4. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Batch, Preset, Tachometer, Totalizer 24VDC DIN Rail, Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Batch, Preset, Tachometer, Totalizer | |
Operating Mode | Up, Down, Quadrature | |
Count Rate | 35kHz | |
Number of Characters Per Row | 9 | |
Display Type | TFT - Color (Touch) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 24VDC | |
Reset | Programmable | |
Mounting Type | DIN Rail, Panel Mount | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 356,14000 Kč | 11 356,14 Kč |
| 10 | 10 215,69500 Kč | 102 156,95 Kč |
| Unit Price without VAT: | 11 356,14000 Kč |
|---|---|
| Unit Price with VAT: | 13 740,92940 Kč |









