Multifunction Meter TFT - Color (Touch) Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM500A0400800F00

DigiKey Part Number
68-PM500A0400800F00-ND
Manufacturer
Manufacturer Product Number
PM500A0400800F00
Description
MULTI METER TFT PANEL MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multifunction Meter TFT - Color (Touch) Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Multifunction Meter
Measuring Type
Current, Resistance, RTD, Thermocouple, Voltage
Measuring Range
±2A, ±60VDC, -270°C ~ 2315°C, 1000Ohm
Display Type
TFT - Color (Touch)
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
Solid State
Voltage - Supply
10 ~ 30VDC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Spring Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 356,14000 Kč11 356,14 Kč
1010 215,69500 Kč102 156,95 Kč
Manufacturers Standard Package
Unit Price without VAT:11 356,14000 Kč
Unit Price with VAT:13 740,92940 Kč