
HWK30000 | |
|---|---|
DigiKey Part Number | RLC30-ND |
Manufacturer | |
Manufacturer Product Number | HWK30000 |
Description | BEZEL KIT SUB-CUB2 SERIES RECT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bezel Kit Rectangular 69.85mm x 39.37mm Outside Dim |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bezel Kit | |
For Use With/Related Products | SUB-CUB2 Series | |
Specifications | Rectangular 69.85mm x 39.37mm Outside Dim | |
Includes | Bezel, Gasket, Hardware, PC Board, Ribbon Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,23000 Kč | 392,23 Kč |
| 10 | 355,13100 Kč | 3 551,31 Kč |
| 25 | 341,37880 Kč | 8 534,47 Kč |
| 50 | 331,33040 Kč | 16 566,52 Kč |
| 100 | 321,57350 Kč | 32 157,35 Kč |
| 250 | 312,45084 Kč | 78 112,71 Kč |
| Unit Price without VAT: | 392,23000 Kč |
|---|---|
| Unit Price with VAT: | 474,59830 Kč |




