
DA10D0C000000000 | |
---|---|
DigiKey Part Number | 68-DA10D0C000000000-ND |
Manufacturer | |
Manufacturer Product Number | DA10D0C000000000 |
Description | INTERFACE DATA ACQ CONV DA10D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Router Ethernet, RJ-45, RS-232/485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18 302,28000 Kč | 18 302,28 Kč |
10 | 18 184,71500 Kč | 181 847,15 Kč |
Unit Price without VAT: | 18 302,28000 Kč |
---|---|
Unit Price with VAT: | 22 145,75880 Kč |