
DA30D0F000000000 | |
---|---|
DigiKey Part Number | 68-DA30D0F000000000-ND |
Manufacturer | Red Lion Controls |
Manufacturer Product Number | DA30D0F000000000 |
Description | DATA STORAGE MODULE 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter, Data Acquisition Module |
Datasheet | Datasheet |
EDA/CAD Models | DA30D0F000000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Converter, Data Acquisition Module | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34 601,34000 Kč | 34 601,34 Kč |
Unit Price without VAT: | 34 601,34000 Kč |
---|---|
Unit Price with VAT: | 41 867,62140 Kč |