RW-2405S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-2405S

DigiKey Part Number
945-1593-5-ND
Manufacturer
Manufacturer Product Number
RW-2405S
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RW-2405S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.27" L x 0.58" W x 0.28" H (32.3mm x 14.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1442,68000 Kč442,68 Kč
5426,26200 Kč2 131,31 Kč
10419,33700 Kč4 193,37 Kč
25410,35720 Kč10 258,93 Kč
50403,68840 Kč20 184,42 Kč
100397,11670 Kč39 711,67 Kč
250388,58384 Kč97 145,96 Kč
500382,24106 Kč191 120,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:442,68000 Kč
Unit Price with VAT:535,64280 Kč