New Product
Converter Offline Flyback Topology 1.15kHz ~ 330kHz 12-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVPW012-FJ2-R

DigiKey Part Number
945-RVPW012-FJ2-RTR-ND - Tape & Reel (TR)
945-RVPW012-FJ2-RCT-ND - Cut Tape (CT)
945-RVPW012-FJ2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVPW012-FJ2-R
Description
IC / CONV / 80V / 6.6A / QFN5X5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 1.15kHz ~ 330kHz 12-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
RVPW012-FJ2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Start Up
3.4 V
Manufacturer
Recom Power
Voltage - Supply (Vcc/Vdd)
4V ~ 10V
Series
Frequency - Switching
1.15kHz ~ 330kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
Soft Start
Output Isolation
Isolated
Operating Temperature
-40°C ~ 125°C (TA)
Internal Switch(s)
Yes
Package / Case
12-WQFN Exposed Pad
Voltage - Breakdown
125V
Supplier Device Package
12-QFN (5x5)
Topology
Flyback
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1219,85000 Kč219,85 Kč
5183,01800 Kč915,09 Kč
10178,06300 Kč1 780,63 Kč
25174,70320 Kč4 367,58 Kč
50171,55360 Kč8 577,68 Kč
100168,61390 Kč16 861,39 Kč
250162,73452 Kč40 683,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000162,73471 Kč650 938,84 Kč
Manufacturers Standard Package
Unit Price without VAT:219,85000 Kč
Unit Price with VAT:266,01850 Kč